ACM2520-301-2P-T002 | TDK

Common mode filter, 100 MHz, 400 mA, 20 VDC, 660 nH, SMD, ACM2520-301-2P-T002

Order No.: 46D6714
EAN: 4099889063745
MPN:
ACM2520-301-2P-T002
Series: ACM
ACM2520-301-2P-T002 TDK Interference suppression filter Image 1
ACM2520-301-2P-T002 TDK Interference suppression filter Image 2
ACM2520-301-2P-T002 TDK Interference suppression filter Image 3
ACM2520-301-2P-T002 TDK Interference suppression filter Image 4
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
809.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.4046 €

Common mode filter, ACM2520-301-2P-T002, TDK

The ACM2520-301-2P-T002 is a common mode filter for high-speed differential signal line, general differential signal line.

Features

  • Downsized wound type chip common mode filter that maintains required common mode filter characteristics
  • Differential mode impedance is suppressed, so there is virtually no affect on high speed signals
  • There is a two-line type and a three-line type, so they can be used for various circuits and noise
  • Operating temperature range: –40 to +85°C

Applications

  • Common mode noise countermeasure for high-speed differential signals where influence to the signal is a concern
  • USB line for PCs and peripheral devices
  • LCD panel LVDS and Panel Link lines
Technical specifications
Filter Property Value
Version common mode filter
max. frequency 100 MHz
Rated current 400 mA
Rated Voltage 20 VDC
Inductance per line 660 nH
ohmic resistance 300 Ω
Connection SMD
With fuse No
integrated switch No
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85363010
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes