ACM2012H-900-2P-T05 | TDK

Common mode filter, 100 MHz, 300 mA, 50 V (DC), 20 VDC, 410 nH, SMD, ACM2012H-900-2P-T05

Order No.: 77D0697
EAN: 4099889082081
MPN:
ACM2012H-900-2P-T05
Series: ACM-H
ACM2012H-900-2P-T05 TDK Interference suppression filter
Image may differ

Not suitable for new designs

Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
737.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.3689 €

Common mode filter, ACM2012H-900-2P-T05, TDK

The ACM2012H-900-2P-T05 is a common mode filter for ultra high-speed differential signal line HDMI, DVI, DisplayPort, USB3.0. This product is suitable for anti-EMI measures with pulse in high-speed LAN interfaces such as Multi-Gigabit Ethernet and 10G Ethernet.

Features

  • Broadband common mode filter that was developed for Gbps-level high-speed differential signal interfaces such as DVI and HDMITM
  • Differential mode cutoff frequency of 90 is 5GHz, so they do not negatively influence high-speed differential signals
  • It does not adversely affect the transmission signal of the LAN and suppresses unnecessary common mode noise
  • Operating temperature range: –40 to +85°C

Applications

  • EMI measure for high-speed differential signal interfaces for digital video signal interfaces such as HDMITM, DVI, Display port, and Serial ATA used for PCs
Technical specifications
Filter Property Value
Version common mode filter
max. frequency 100 MHz
Rated voltage (DC) 50 V
Rated current 300 mA
Rated Voltage 20 VDC
Inductance per line 410 nH
ohmic resistance 90 Ω
Connection SMD
With fuse No
integrated switch No
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Original Packaging Reel with 2,000 pieces
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes