ACM2012H-900-2P-T03 | TDK

Common mode filter, 100 MHz, 300 mA, 50 V (DC), 50 VDC, 410 nH, SMD, ACM2012H-900-2P-T03

Order No.: 77D0696
EAN: 4099889082074
MPN:
ACM2012H-900-2P-T03
Series: ACM-H
ACM2012H-900-2P-T03 TDK Interference suppression filter
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
737.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.3689 €

Common mode filter, ACM2012H-900-2P-T03, TDK

The ACM2012H-900-2P-T03 is a common mode filter automobile ultra high-speed differential signal line for infotainment.

Features

  • Highly reliable with a temperature range of –40 to +105°C
  • Common mode EMI measure: Possible to suppress waveform common mode EMI without straining the waveform
  • Compliant with AEC-Q200

Applications

  • Radiated noise suppression for car multimedia interfaces
  • Portable PC and PC interfaces
  • DVC, CD/DVD-ROM
Technical specifications
Filter Property Value
Version common mode filter
max. frequency 100 MHz
Rated voltage (DC) 50 V
Rated current 300 mA
Rated Voltage 50 VDC
Inductance per line 410 nH
ohmic resistance 90 Ω
Connection SMD
With fuse No
integrated switch No
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85363010
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes