ACM2012H-381-2P-T05 | TDK
Common mode filter, 100 MHz, 300 mA, 20 VDC, 900 nH, SMD, ACM2012H-381-2P-T05
Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: 18 Weeks
Common mode filter, ACM2012H-381-2P-T05, TDK
The ACM2012H-381-2P-T05 is a common mode filter for ultra high-speed differential signal line HDMI, DVI, DisplayPort, USB3.0. This product is suitable for anti-EMI measures with pulse in high-speed LAN interfaces such as Multi-Gigabit Ethernet and 10G Ethernet.
Features
- Broadband common mode filter that was developed for Gbps-level high-speed differential signal interfaces such as DVI and HDMITM
- Differential mode cutoff frequency of 90 is 5GHz, so they do not negatively influence high-speed differential signals
- It does not adversely affect the transmission signal of the LAN and suppresses unnecessary common mode noise
- Operating temperature range: –40 to +85°C
Applications
- EMI measure for high-speed differential signal interfaces for digital video signal interfaces such as HDMITM, DVI, Display port, and Serial ATA used for PCs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | common mode filter | |
| max. frequency | 100 MHz | |
| Rated current | 300 mA | |
| Rated Voltage | 20 VDC | |
| Inductance per line | 900 nH | |
| ohmic resistance | 380 Ω | |
| Connection | SMD | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 2,000 pieces |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |