ACM2012-900-2P-T001 | TDK

Common mode filter, 100 MHz, 400 mA, 50 V (DC), 50 VDC, 200 nH, SMD, ACM2012-900-2P-T001

Order No.: 46D6697
EAN: 4099889063714
MPN:
ACM2012-900-2P-T001
Series: ACM
ACM2012-900-2P-T001 TDK Interference suppression filter Image 1
ACM2012-900-2P-T001 TDK Interference suppression filter Image 2
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2654 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
530.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.2654 €

Common mode filter, ACM2012-900-2P-T001, TDK

The ACM2012-900-2P-T001 is a common mode filter automotive signal line for infotainment.

Features

  • Impedance variation: Extensive lineup are available for compatibility with various usages
  • Common mode EMI measure: Possible to suppress waveform common mode EMI without straining the waveform
  • Highly reliable with a temperature range of –40 to +105°C
  • Compliant with AEC-Q200

Applications

  • Radiated noise suppression for car multimedia interfaces
Technical specifications
Filter Property Value
Version common mode filter
max. frequency 100 MHz
Rated voltage (DC) 50 V
Rated current 400 mA
Rated Voltage 50 VDC
Inductance per line 200 nH
ohmic resistance 90 Ω
Connection SMD
With fuse No
integrated switch No
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85363010
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes