ACM2012-121-2P-T002 | TDK
Common mode filter, 100 MHz, 370 mA, 50 V (DC), 50 VDC, 340 nH, SMD, ACM2012-121-2P-T002
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2654 € *
Standard delivery time from the manufacturer is: On Request
Common mode filter, ACM2012-121-2P-T002, TDK
The ACM2012-121-2P-T002 is a common mode filter automotive signal line for infotainment.
Features
- Impedance variation: Extensive lineup are available for compatibility with various usages
- Common mode EMI measure: Possible to suppress waveform common mode EMI without straining the waveform
- Highly reliable with a temperature range of –40 to +105°C
- Compliant with AEC-Q200
Applications
- Radiated noise suppression for car multimedia interfaces
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | common mode filter | |
| max. frequency | 100 MHz | |
| Rated voltage (DC) | 50 V | |
| Rated current | 370 mA | |
| Rated Voltage | 50 VDC | |
| Inductance per line | 340 nH | |
| ohmic resistance | 120 Ω | |
| Connection | SMD | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |