ACM1513-551-2PL-TLHF | TDK
Common mode filter, 100 MHz, 10 A, 50 V (DC), 50 VDC, 1.1 µH, SMD, ACM1513-551-2PL-TLHF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4637 € *
Available: 117 pcs.
Suppressor filter, ACM1513-551-2PL-TLHF, TDK
Features
- Chip common mode filter for large current applications
- For each series, there is excellent common mode impedance and noise suppression in a compact case
- Compatible with high-density portable devices, which are always being made smaller and lighter, because the height has been reduced
- Operating temperature range: –40 to +85 °C
Applications
- Power line noise countermeasure for various electronic equipment
- Noise countermeasure for AC adapter lines and battery lines for note PCs, portable game machines, and mobile phones
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | common mode filter | |
| max. frequency | 100 MHz | |
| Rated voltage (DC) | 50 V | |
| Rated current | 10 A | |
| Rated Voltage | 50 VDC | |
| Inductance per line | 1.1 µH | |
| ohmic resistance | 550 Ω | |
| Connection | SMD | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | JP |
| Original Packaging | Reel with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |