ACM12V-701-2PL-TL00 | TDK
Common mode filter, 100 MHz, 8 A, 80 V (DC), 80 VDC, 7.6 µH, SMD, ACM12V-701-2PL-TL00
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2138 € *
Standard delivery time from the manufacturer is: On Request
Common mode filter, ACM12V-701-2PL-TL00, TDK
The ACM12V-701-2PL-TL00 is a common mode filter automotive signal line for power train/safety.
Features
- Low profile design makes it optimal for surface mounting
- Excellent impedance characteristics, making it great for suppressing common mode noise
- Exclusive square type closed magnetic core designed as an exclusive core is used, so it can be small while maintaining the same features
- Operating temperature range: –40 to +125°C
- Compliant with AEC-Q200
Applications
- Measures against common mode noise in power lines for various DC power lines
- Multimedia devices
- Various electronic devices
- Automotive power trains and safety applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | common mode filter | |
| max. frequency | 100 MHz | |
| Rated voltage (DC) | 80 V | |
| Rated current | 8 A | |
| Rated Voltage | 80 VDC | |
| Inductance per line | 7.6 µH | |
| ohmic resistance | 700 Ω | |
| Connection | SMD | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Original Packaging | Reel with 500 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |