ACM1211-701-2PL-TL01 | TDK

Common mode filter, 100 MHz, 8 A, 80 V (DC), 80 VDC, 1.33 µH, faston plug 6.3 mm, ACM1211-701-2PL-TL01

Order No.: 46D6688
EAN: 4099889063622
MPN:
ACM1211-701-2PL-TL01
Series: ACM
ACM1211-701-2PL-TL01 TDK Interference suppression filter Image 1
ACM1211-701-2PL-TL01 TDK Interference suppression filter Image 2
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1067 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
553.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
1.1067 €

Common mode filter, ACM1211-701-2PL-TL01, TDK

The ACM1211-701-2PL-TL01 is a common mode filter for power line.

Features

  • Chip common mode filter for large current application
  • For each series, there is excellent common mode impedance and noise suppression in a compact case
  • Compatible with high-density portable devices, which are always being made smaller and lighter, because the height has been reduced
  • Operating temperature range: –40 to +85°C

Applications

  • Power line noise countermeasure for various electronic equipment
  • Noise countermeasure for adapter lines and battery lines or larger electronic equipment such as note PCs and word processors
Technical specifications
Filter Property Value
Version common mode filter
max. frequency 100 MHz
Rated voltage (DC) 80 V
Rated current 8 A
Rated Voltage 80 VDC
Inductance per line 1.33 µH
ohmic resistance 700 Ω
Connection faston plug 6.3 mm
With fuse No
integrated switch No
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85363010
Original Packaging Reel with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes