ACM1211-102-2PL-TL01 | TDK
Common mode filter, 100 MHz, 6 A, 80 V (DC), 80 VDC, 33.7 µH, faston plug 6.3 mm, ACM1211-102-2PL-TL01
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1067 € *
Standard delivery time from the manufacturer is: 44 Weeks
Common mode filter, ACM1211-102-2PL-TL01, TDK
The ACM1211-102-2PL-TL01 is a common mode filter automotive signal line for power train/safety.
Features
- Compatible with an operating temperature range of –40 to +150°C, so can be used for vehicle devices requiring compatibility with high temperatures
- Compliant with AEC-Q200
Applications
- CAN-BUS
- FAX
- Modem
- ISDN
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | common mode filter | |
| max. frequency | 100 MHz | |
| Rated voltage (DC) | 80 V | |
| Rated current | 6 A | |
| Rated Voltage | 80 VDC | |
| Inductance per line | 33.7 µH | |
| ohmic resistance | 1000 Ω | |
| Connection | faston plug 6.3 mm | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Original Packaging | Reel with 500 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |