WT505090-20K2-A10-G | TDK
Charging coil WT505090-20K2-A10-G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0333 € *
Standard delivery time from the manufacturer is: On Request
RX coil, WT505090-20K2-A10-G, TDK
Features
- Designed based on WPC (Qi) technology
- Using high performance magnetic material
Applications
- Consumer charger
- Industrial
- Medical appliances
- Automotive products
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | loading coil | |
| Inductance | 24 µH | |
| DC resistance | 100 mΩ | |
| Height | 3.81 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Original Packaging | Tray with 195 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |