WT505090-10F2-LP-G1 | TDK

Charging coil WT505090-10F2-LP-G1

Order No.: 72D1477
EAN: 4099889006551
MPN:
WT505090-10F2-LP-G1
Series: WT
WT505090-10F2-LP-G1 TDK Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4153 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,092.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
320 pcs.
3.4153 €

RX coil, WT505090-10F2-LP-G1, TDK

Features

  • Designed based on WPC (Qi) technology
  • Using high performance magnetic material

Applications

  • Consumer charger
  • Industrial
  • Medical appliances
  • Automotive products
Technical specifications
Filter Property Value
Product type loading coil
Inductance 6.3 µH
DC resistance 60 mΩ
Height 2.69 mm
Logistics
Property Value
Customs tariff number 85045000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes