WT242490-30F2-G | TDK
Loading coil, axial, 12.9 µH, WT242490-30F2-G
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6176 € *
Standard delivery time from the manufacturer is: 14 Weeks
RX coil, WT242490-30F2-G, TDK
Wireless charging coil transmitter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | loading coil | |
| Inductance | 12.9 µH | |
| Tolerance | ±10 % | |
| DC resistance | 165 mΩ | |
| Design | axial | |
| Height | 2.38 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |