WR483265-15F5-G | TDK

Loading coil, radial, 13.3 µH, WR483265-15F5-G

Order No.: 77D0468
EAN: 4099889046700
MPN:
WR483265-15F5-G
Series: WR
WR483265-15F5-G TDK Fixed Inductors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3558 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
644.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
192 pcs.
3.3558 €

RX coil, WR483265-15F5-G, TDK

Features

  • Receiving coils for wireless power transfer
  • Variety of thickness: 0.5 mm to 1.12 mm
  • Halogen-free

Applications

  • Smart phones
  • DSCs
Technical specifications
Filter Property Value
Version loading coil
Inductance 13.3 µH
Tolerance ±5 %
DC resistance 200 mΩ
Design radial
Length 48.5 mm
Width 32.5 mm
Height 1.25 mm
Logistics
Property Value
Customs tariff number 85045000
Original Packaging Tray with 192 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes