WR424245-13K2-G | TDK
Loading coil, radial, 11.9 µH, WR424245-13K2-G
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9389 € *
Standard delivery time from the manufacturer is: 14 Weeks
RX coil, WR424245-13K2-G, TDK
Wireless charging coil receiver
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | loading coil | |
| Inductance | 11.9 µH | |
| Tolerance | ±5 % | |
| DC resistance | 220 mΩ | |
| Measuring frequency | 100 kHz | |
| Design | radial | |
| Length | 42 mm | |
| Width | 42 mm | |
| Height | 0.91 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |