WR303050-15F5-G | TDK
Loading coil, radial, 12.3 µH, WR303050-15F5-G
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7013 € *
Standard delivery time from the manufacturer is: On Request
RX coil, WR303050-15F5-G, TDK
Features
- Receiving coils for wireless power transfer
- Variety of thickness: 0.5 mm to 1.12 mm
- Halogen-free
Applications
- Smart phones
- DSCs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | loading coil | |
| Inductance | 12.3 µH | |
| Tolerance | ±5 % | |
| DC resistance | 410 mΩ | |
| Design | radial | |
| Length | 30 mm | |
| Width | 30 mm | |
| Height | 0.92 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Original Packaging | Tray with 288 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |