VLS6045EX-470M-H | TDK

Choke, SMD 6045, 47 µH, 1.3 A, VLS6045EX-470M-H

Order No.: 72D1466
EAN: 4099889006490
MPN:
VLS6045EX-470M-H
Series: VLS-EX-H
VLS6045EX-470M-H TDK Fixed Inductors Image 1
VLS6045EX-470M-H TDK Fixed Inductors Image 2
VLS6045EX-470M-H TDK Fixed Inductors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2511 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
376.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
0.2511 €

SMD choke, VLS6045EX-470M-H, TDK

Features

  • Magnetic shield type wound inductor for power circuits
  • High Magnetic shield construction achieved by a ferrite magnetic material and compatible with high-density mounting
  • Larger current and lower Rdc
  • Operating temperature range: -40 to +105°C

Applications

  • TV
  • STB
  • Gaming equipment
  • AV equipment
Technical specifications
Filter Property Value
Version SMD choke
Inductance 47 µH
DC current 1.3 A
Tolerance ±20 %
DC resistance 230 mΩ
Saturation current 1.8 A
Measuring frequency 100 kHz
Design SMD 6045
Length 6.3 mm
Width 6 mm
Height 4.5 mm
Logistics
Property Value
Customs tariff number 85045000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes