VLS6045EX-330M | TDK

Choke, SMD 6045, 33 µH, 1.5 A, VLS6045EX-330M

Order No.: 75D2317
EAN: 4099889039474
MPN:
VLS6045EX-330M
Series: VLS-EX
VLS6045EX-330M TDK Fixed Inductors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1999 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
299.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
0.1999 €

SMD choke, VLS6045EX-330M, TDK

Features

  • Magnetic shield type wound inductor for power circuits
  • High Magnetic shield construction achieved by a ferrite magnetic material and compatible with high-density mounting
  • Larger current and lower Rdc
  • Operating temperature range: -40 to +105°C

Applications

  • TV
  • STB
  • Gaming equipment
  • AV equipment
Technical specifications
Filter Property Value
Version SMD choke
Inductance 33 µH
DC current 1.5 A
Tolerance ±20 %
DC resistance 175 mΩ
Saturation current 1.9 A
Measuring frequency 100 kHz
Design SMD 6045
Length 6 mm
Width 6 mm
Height 4.5 mm
Logistics
Property Value
Customs tariff number 85045000
Original Packaging Reel with 1,500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes