VLS6045AF-330M | TDK
Choke, SMD 6045, 33 µH, 1.8 A, VLS6045AF-330M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2225 € *
Standard delivery time from the manufacturer is: On Request
SMD choke, VLS6045AF-330M, TDK
Features
- Magnetic shield type wound inductor for power circuits
- High Magnetic shield construction achieved by a ferrite magnetic material and compatible with high-density mounting
- Optimization of THD+N (Total Harmonic Distortion + Noise) characteristics based on coils
- Operating temperature range: -40 to +105°C
Applications
- Class-D amplifier
- AI speaker
- Bluetooth speakers
- TV speakers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | choke | |
| Inductance | 33 µH | |
| DC current | 1.8 A | |
| Tolerance | ±20 % | |
| DC resistance | 164 mΩ | |
| Saturation current | 1.6 A | |
| Measuring frequency | 100 kHz | |
| Design | SMD 6045 | |
| Length | 6 mm | |
| Width | 6 mm | |
| Height | 4.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |