VLS6045AF-150M | TDK

Choke, SMD 6045, 15 µH, 2.8 A, VLS6045AF-150M

Order No.: 72D1452
EAN: 4099889006353
MPN:
VLS6045AF-150M
Series: VLS-AF
VLS6045AF-150M TDK Fixed Inductors Image 1
VLS6045AF-150M TDK Fixed Inductors Image 2
VLS6045AF-150M TDK Fixed Inductors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2225 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
333.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
0.2225 €

SMD choke, VLS6045AF-150M, TDK

Features

  • Magnetic shield type wound inductor for power circuits
  • High Magnetic shield construction achieved by a ferrite magnetic material and compatible with high-density mounting
  • Optimization of THD+N (Total Harmonic Distortion + Noise) characteristics based on coils
  • Operating temperature range: -40 to +105°C

Applications

  • Class-D amplifier
  • AI speaker
  • Bluetooth speakers
  • TV speakers
Technical specifications
Filter Property Value
Version SMD choke
Inductance 15 µH
DC current 2.8 A
Tolerance ±20 %
DC resistance 77 mΩ
Saturation current 2.5 A
Measuring frequency 100 kHz
Design SMD 6045
Length 6 mm
Width 6 mm
Height 4.5 mm
Logistics
Property Value
Customs tariff number 85045000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes