VLS5045EX-4R7M-H | TDK

Choke, SMD 5045, 4.7 µH, 3.2 A, VLS5045EX-4R7M-H

Order No.: 72D1449
EAN: 4099889006322
MPN:
VLS5045EX-4R7M-H
Series: VLS-EX-H
VLS5045EX-4R7M-H TDK Fixed Inductors Image 1
VLS5045EX-4R7M-H TDK Fixed Inductors Image 2
VLS5045EX-4R7M-H TDK Fixed Inductors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2440 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
365.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
0.2440 €

SMD choke, VLS5045EX-4R7M-H, TDK

Features

  • Magnetic shield type wound inductor for power circuits using a metallic magnetic material
  • High Magnetic shield construction and compatible with high-density mounting
  • Larger current was achieved by the metallic magnetic material
  • Operating temperature range: -40 to +105°C

Applications

  • HDDs
  • Smart phones
  • Compact power supply modules
  • Tablet terminal
Technical specifications
Filter Property Value
Version SMD choke
Inductance 4.7 µH
DC current 3.2 A
Tolerance ±20 %
DC resistance 46.8 mΩ
Saturation current 4.4 A
Measuring frequency 100 kHz
Design SMD 5045
Length 5 mm
Width 5.3 mm
Height 4.5 mm
Logistics
Property Value
Customs tariff number 85045000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes