VLS5045EX-101M-H | TDK
Choke, SMD 5045, 100 µH, 700 mA, VLS5045EX-101M-H
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2440 € *
Standard delivery time from the manufacturer is: On Request
SMD choke, VLS5045EX-101M-H, TDK
Features
- Magnetic shield type wound inductor for power circuits using a metallic magnetic material
- High Magnetic shield construction and compatible with high-density mounting
- Larger current was achieved by the metallic magnetic material
- Operating temperature range: -40 to +105°C
Applications
- HDDs
- Smart phones
- Compact power supply modules
- Tablet terminal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | choke | |
| Inductance | 100 µH | |
| DC current | 700 mA | |
| Tolerance | ±20 % | |
| DC resistance | 754 mΩ | |
| Saturation current | 800 mA | |
| Measuring frequency | 100 kHz | |
| Design | SMD 5045 | |
| Length | 5 mm | |
| Width | 5.3 mm | |
| Height | 4.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |