VLS4012HBX-1R0M | TDK

Choke, SMD 4012, 1 µH, 5.27 A, VLS4012HBX-1R0M

Order No.: 72D1437
EAN: 4099889006209
MPN:
VLS4012HBX-1R0M
Series: VLS-HBX
VLS4012HBX-1R0M TDK Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
321.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.3213 €

SMD choke, VLS4012HBX-1R0M, TDK

Features

  • Magnetic shield type wound inductor for power circuits using a ferrite magnetic material
  • High Magnetic shield construction and compatible with high-density mounting
  • Larger current and lower Rdc
  • Operating temperature range: -40 to +105°C

Applications

  • Smart phones
  • HDDs
  • Mobile display panels
  • Compact power supply modules
Technical specifications
Filter Property Value
Version SMD choke
Inductance 1 µH
DC current 5.27 A
Tolerance ±20 %
DC resistance 53 mΩ
Saturation current 6.8 A
Measuring frequency 1 MHz
Design SMD 4012
Length 4 mm
Width 4 mm
Height 1.2 mm
Logistics
Property Value
Customs tariff number 85045000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes