VLS4012CX-1R0M-1 | TDK

Choke, SMD 4012, 1 µH, 3.44 A, VLS4012CX-1R0M-1

Order No.: 72D1431
EAN: 4099889006148
MPN:
VLS4012CX-1R0M-1
Series: VLS-CX-1
VLS4012CX-1R0M-1 TDK Fixed Inductors Image 1
VLS4012CX-1R0M-1 TDK Fixed Inductors Image 2
VLS4012CX-1R0M-1 TDK Fixed Inductors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2428 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
242.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.2428 €

SMD choke, VLS4012CX-1R0M-1, TDK

Features

  • Magnetic shield type wound inductor for power circuits using a ferrite magnetic material
  • High Magnetic shield construction and compatible with high-density mounting
  • Larger current and lower Rdc
  • Operating temperature range: -40 to +105°C

Applications

  • Smart phones
  • HDDs
  • Mobile display panels
  • Compact power supply modules
Technical specifications
Filter Property Value
Version SMD choke
Inductance 1 µH
DC current 3.44 A
Tolerance ±20 %
DC resistance 46 mΩ
Saturation current 2.88 A
Measuring frequency 1 MHz
Design SMD 4012
Length 4 mm
Width 4 mm
Height 1.2 mm
Logistics
Property Value
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes