VLS3015CX-100M-1 | TDK

Choke, SMD 3015, 10 µH, 1.17 A, VLS3015CX-100M-1

Order No.: 72D1422
EAN: 4099889006056
MPN:
VLS3015CX-100M-1
Series: VLS-CX-1
VLS3015CX-100M-1 TDK Fixed Inductors Image 1
VLS3015CX-100M-1 TDK Fixed Inductors Image 2
VLS3015CX-100M-1 TDK Fixed Inductors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1607 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
321.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1607 €

SMD choke, VLS3015CX-100M-1, TDK

Features

  • Magnetic shield type wound inductor for power circuits using a ferrite magnetic material
  • High Magnetic shield construction and compatible with high-density mounting
  • Larger current and lower Rdc
  • Operating temperature range: -40 to +105°C

Applications

  • Smart phones
  • HDDs
  • Mobile display panels
  • Compact power supply modules
Technical specifications
Filter Property Value
Version SMD choke
Inductance 10 µH
DC current 1.17 A
Tolerance ±20 %
DC resistance 287 mΩ
Saturation current 920 mA
Measuring frequency 1 MHz
Design SMD 3015
Length 3 mm
Width 3 mm
Height 1.5 mm
Logistics
Property Value
Original Packaging Reel with 2,000 pieces
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes