VLS3012HBX-3R3M | TDK

Choke, SMD 3012, 3.3 µH, 2.63 A, VLS3012HBX-3R3M

Order No.: 77D0443
EAN: 4099889046533
MPN:
VLS3012HBX-3R3M
Series: VLS-HBX
VLS3012HBX-3R3M TDK Fixed Inductors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2844 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
568.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.2844 €

SMD choke, VLS3012HBX-3R3M, TDK

Features

  • Magnetic shield type wound inductor for power circuits using a metallic magnetic material
  • High Magnetic shield construction and compatible with high-density mounting
  • Larger current was achieved by the metallic magnetic material

Applications

  • Smart phones
  • SSDs
  • Compact power supply modules
  • Mobile display panels
Technical specifications
Filter Property Value
Version SMD choke
Inductance 3.3 µH
DC current 2.63 A
Tolerance ±20 %
DC resistance 150 mΩ
Saturation current 3.22 A
Measuring frequency 1 MHz
Design SMD 3012
Length 3 mm
Width 3 mm
Height 1.2 mm
Logistics
Property Value
Customs tariff number 85045000
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes