VLS3012HBX-2R2M | TDK
Choke, SMD 3012, 2.2 µH, 3.15 A, VLS3012HBX-2R2M
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2844 € *
Standard delivery time from the manufacturer is: On Request
SMD choke, VLS3012HBX-2R2M, TDK
Features
- Magnetic shield type wound inductor for power circuits using a metallic magnetic material
- High Magnetic shield construction and compatible with high-density mounting
- Larger current was achieved by the metallic magnetic material
Applications
- Smart phones
- SSDs
- Compact power supply modules
- Mobile display panels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD choke | |
| Inductance | 2.2 µH | |
| DC current | 3.15 A | |
| Tolerance | ±20 % | |
| DC resistance | 106 mΩ | |
| Saturation current | 3.76 A | |
| Measuring frequency | 1 MHz | |
| Design | SMD 3012 | |
| Length | 3 mm | |
| Width | 3 mm | |
| Height | 1.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |