VLS3012HBX-100M | TDK

Choke, SMD 3012, 10 µH, 1.48 A, VLS3012HBX-100M

Order No.: 77D0437
EAN: 4099889046472
MPN:
VLS3012HBX-100M
Series: VLS-HBX
VLS3012HBX-100M TDK Fixed Inductors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2844 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
568.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.2844 €

SMD choke, VLS3012HBX-100M, TDK

Features

  • Magnetic shield type wound inductor for power circuits using a metallic magnetic material
  • High Magnetic shield construction and compatible with high-density mounting
  • Larger current was achieved by the metallic magnetic material

Applications

  • Smart phones
  • SSDs
  • Compact power supply modules
  • Mobile display panels
Technical specifications
Filter Property Value
Version SMD choke
Inductance 10 µH
DC current 1.48 A
Tolerance ±20 %
DC resistance 415 mΩ
Saturation current 1.89 A
Measuring frequency 1 MHz
Design SMD 3012
Length 3 mm
Width 3 mm
Height 1.2 mm
Logistics
Property Value
Customs tariff number 85045000
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes