VLS3012CX-1R0M-1 | TDK
Choke, SMD 3012, 1 µH, 3.31 A, VLS3012CX-1R0M-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1535 € *
Standard delivery time from the manufacturer is: On Request
SMD choke, VLS3012CX-1R0M-1, TDK
Features
- Magnetic shield type wound inductor for power circuits using a ferrite magnetic material
- High Magnetic shield construction and compatible with high-density mounting
- Larger current and lower Rdc
- Operating temperature range: -40 to +105°C
Applications
- Smart phones
- HDDs
- Mobile display panels
- Compact power supply modules
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD choke | |
| Inductance | 1 µH | |
| DC current | 3.31 A | |
| Tolerance | ±20 % | |
| DC resistance | 44 mΩ | |
| Saturation current | 2.51 A | |
| Measuring frequency | 1 MHz | |
| Design | SMD 3012 | |
| Length | 3 mm | |
| Width | 3 mm | |
| Height | 1.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |