VLS252012HBU-150M | TDK
Choke, SMD 2520, 15 µH, 780 mA, VLS252012HBU-150M
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2785 € *
Standard delivery time from the manufacturer is: On Request
SMD choke, VLS252012HBU-150M, TDK
Features
- Magnetic shield type wound inductor for power circuits using a metallic magnetic material
- Larger current was achieved by the metallic magnetic material
- High withstand voltage (40V) was achieved by insulating technology of metallic materials
Applications
- LCD/LEDBacklight
- LCD Panel
- OLED Panel
- LCD driver
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD choke | |
| Inductance | 15 µH | |
| DC current | 780 mA | |
| Tolerance | ±20 % | |
| DC resistance | 1.2 Ω | |
| Saturation current | 1.1 A | |
| Measuring frequency | 1 MHz | |
| Design | SMD 2520 | |
| Length | 2.5 mm | |
| Width | 2 mm | |
| Height | 1.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |