VLS252010HBU-4R7M | TDK

Choke, SMD 2520, 4.7 µH, 1.12 A, VLS252010HBU-4R7M

Order No.: 75D2197
EAN: 4099889038941
MPN:
VLS252010HBU-4R7M
Series: VLS-HBU
VLS252010HBU-4R7M TDK Fixed Inductors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2785 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
556.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.2785 €

SMD choke, VLS252010HBU-4R7M, TDK

Features

  • Magnetic shield type wound inductor for power circuits using a metallic magnetic material
  • Larger current was achieved by the metallic magnetic material
  • High withstand voltage (40V) was achieved by insulating technology of metallic materials

Applications

  • LCD/LED Backlight
  • LCD Panel
  • OLED Panel
  • LCD driver
Technical specifications
Filter Property Value
Version SMD choke
Inductance 4.7 µH
DC current 1.12 A
Tolerance ±20 %
DC resistance 329 mΩ
Saturation current 1.84 A
Measuring frequency 1 MHz
Design SMD 2520
Length 2.5 mm
Width 2 mm
Height 1 mm
Logistics
Property Value
Customs tariff number 85045000
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes