VLS252010CX-220M-1 | TDK

Choke, SMD 2520, 22 µH, 530 mA, VLS252010CX-220M-1

Order No.: 77D0674
EAN: 4099889047004
MPN:
VLS252010CX-220M-1
Series: VLS-CX-1
VLS252010CX-220M-1 TDK Fixed Inductors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2190 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
437.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.2190 €

SMD choke, VLS252010CX-220M-1, TDK

Features

  • Magnetic shield type wound inductor for power circuits using a ferrite magnetic material
  • High Magnetic shield construction and compatible with high-density mounting
  • Larger current and lower Rdc

Applications

  • Smart phones
  • SSDs
  • Compact power supply modules
  • Mobile display panels
Technical specifications
Filter Property Value
Version SMD choke
Inductance 22 µH
DC current 530 mA
Tolerance ±20 %
DC resistance 1.364 Ω
Saturation current 560 mA
Measuring frequency 1 MHz
Design SMD 2520
Length 2.5 mm
Width 2 mm
Height 1 mm
Logistics
Property Value
Original Packaging Reel with 2,000 pieces
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes