VLS201610HBX-3R3M-1 | TDK

Choke, SMD 0806, 3.3 µH, 1.02 A, VLS201610HBX-3R3M-1

Order No.: 75D2129
EAN: 4099889038637
MPN:
VLS201610HBX-3R3M-1
Series: VLS-HBX-1
VLS201610HBX-3R3M-1 TDK Fixed Inductors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1285 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
257.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1285 €

SMD choke, VLS201610HBX-3R3M-1, TDK

Features

  • Magnetic shield type wound inductor for power circuits using a metallic magnetic material
  • High Magnetic shield construction and compatible with high-density mounting
  • Larger current was achieved by the metallic magnetic material

Applications

  • Smart phones
  • SSDs
  • Compact power supply modules
  • Mobile display panels
Technical specifications
Filter Property Value
Version SMD choke
Inductance 3.3 µH
DC current 1.02 A
Tolerance ±20 %
DC resistance 252 mΩ
Saturation current 1.35 A
Measuring frequency 1 MHz
Design SMD 0806
Length 2 mm
Width 1.6 mm
Height 1 mm
Logistics
Property Value
Customs tariff number 85045000
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes