VLS201610CX-R47M-1 | TDK

Choke, SMD 2016, 470 nH, 3.16 A, VLS201610CX-R47M-1

Order No.: 75D2114
EAN: 4099889038576
MPN:
VLS201610CX-R47M-1
Series: VLS-CX
VLS201610CX-R47M-1 TDK Fixed Inductors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1999 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
399.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1999 €

SMD choke, VLS201610CX-R47M-1, TDK

Features

  • Magnetic shield type wound inductor for power circuits using a ferrite magnetic material
  • High Magnetic shield construction and compatible with high-density mounting
  • Larger current and lower Rdc

Applications

  • Smart phones
  • SSDs
  • Compact power supply modules
  • Mobile display panels
Technical specifications
Filter Property Value
Version SMD choke
Inductance 470 nH
DC current 3.16 A
Tolerance ±20 %
DC resistance 50 mΩ
Saturation current 3.5 A
Measuring frequency 1 MHz
Design SMD 2016
Length 2 mm
Width 1.6 mm
Height 1 mm
Logistics
Property Value
Customs tariff number 85045000
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes