VLM10555T-4R3M7R2-2H | TDK
Choke, SMD 10555, 4.3 µH, VLM10555T-4R3M7R2-2H
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5704 € *
Standard delivery time from the manufacturer is: On Request
SMD choke, VLM10555T-4R3M7R2-2H, TDK
Features
- Magnetic shield type wound inductor for power circuits
- Ferrite core
- RoHS-compliant
Applications
- DVD players
- VRMs
- Mobile computers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD choke | |
| Inductance | 4.3 µH | |
| Tolerance | ±20 % | |
| DC resistance | 9.55 mΩ | |
| Saturation current | 7.2 A | |
| Measuring frequency | 100 kHz | |
| Design | SMD 10555 | |
| Length | 10.5 mm | |
| Width | 10.6 mm | |
| Height | 5.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Original Packaging | Reel with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |