VLM10555T-2R5M8R0-2 | TDK
Choke, SMD 10555, 2.5 µH, VLM10555T-2R5M8R0-2
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9516 € *
Standard delivery time from the manufacturer is: On Request
SMD choke, VLM10555T-2R5M8R0-2, TDK
Features
- Magnetic shield type wound inductor for power circuits
- Ferrite core
- RoHS-compliant
Applications
- DVD players
- VRMs
- Mobile computers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD choke | |
| Inductance | 2.5 µH | |
| Tolerance | ±20 % | |
| DC resistance | 7.71 mΩ | |
| Saturation current | 8 A | |
| Measuring frequency | 100 kHz | |
| Design | SMD 10555 | |
| Length | 10.5 mm | |
| Width | 10.6 mm | |
| Height | 5.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Original Packaging | Reel with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |