VLM10555T-1R8M8R8-2 | TDK

Choke, SMD 10555, 1.8 µH, VLM10555T-1R8M8R8-2

Order No.: 75D2067
EAN: 4099889038316
MPN:
VLM10555T-1R8M8R8-2
Series: VLM
VLM10555T-1R8M8R8-2 TDK Fixed Inductors Image 1
VLM10555T-1R8M8R8-2 TDK Fixed Inductors Image 2
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9516 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
975.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
1.9516 €

SMD choke, VLM10555T-1R8M8R8-2, TDK

Features

  • Magnetic shield type wound inductor for power circuits
  • Ferrite core
  • RoHS-compliant

Applications

  • DVD players
  • VRMs
  • Mobile computers
Technical specifications
Filter Property Value
Version SMD choke
Inductance 1.8 µH
Tolerance ±20 %
DC resistance 6.44 mΩ
Saturation current 8.8 A
Measuring frequency 100 kHz
Design SMD 10555
Length 10.5 mm
Width 10.6 mm
Height 5.4 mm
Logistics
Property Value
Customs tariff number 85045000
Original Packaging Reel with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes