VLCF5028T-150MR85-2 | TDK

Choke, SMD 5024, 15 µH, 1.85 A, VLCF5028T-150MR85-2

Order No.: 75D1935
EAN: 4099889038156
MPN:
VLCF5028T-150MR85-2
Series: VLCF
VLCF5028T-150MR85-2 TDK Fixed Inductors Image 1
VLCF5028T-150MR85-2 TDK Fixed Inductors Image 2
VLCF5028T-150MR85-2 TDK Fixed Inductors Image 3
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
226.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.4522 €

SMD choke, VLCF5028T-150MR85-2, TDK

Features

  • Magnetic shield type wound inductor for power circuits
  • Low-profile product
  • Magnetic shield construction with ferrite core
  • Operating temperature range: -40 to +105°C

Applications

  • Power source inductor
  • HDDs
  • LCDs
  • DC/DC converters
Technical specifications
Filter Property Value
Version SMD choke
Inductance 15 µH
DC current 1.85 A
Tolerance ±20 %
DC resistance 120 mΩ
Saturation current 850 mA
Measuring frequency 100 kHz
Design SMD 5024
Length 5 mm
Width 5 mm
Height 2.8 mm
Logistics
Property Value
Customs tariff number 85045000
Original Packaging Reel with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes