VLCF5020T-330MR48 | TDK

Choke, SMD 5020, 33 µH, 920 mA, VLCF5020T-330MR48

Order No.: 75D1911
EAN: 4099889037913
MPN:
VLCF5020T-330MR48
Series: VLCF
VLCF5020T-330MR48 TDK Fixed Inductors Image 1
VLCF5020T-330MR48 TDK Fixed Inductors Image 2
VLCF5020T-330MR48 TDK Fixed Inductors Image 3
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
196.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.3927 €

SMD choke, VLCF5020T-330MR48, TDK

Features

  • Magnetic shield type wound inductor for power circuits
  • Low-profile product
  • Magnetic shield construction with ferrite core
  • Operating temperature range: -40 to +105°C

Applications

  • Power source inductor
  • HDDs
  • LCDs
  • DC/DC converters
Technical specifications
Filter Property Value
Version SMD choke
Inductance 33 µH
DC current 920 mA
Tolerance ±20 %
DC resistance 522 mΩ
Saturation current 480 mA
Measuring frequency 100 kHz
Design SMD 5020
Length 5 mm
Width 5 mm
Height 2 mm
Logistics
Property Value
Customs tariff number 85045000
Original Packaging Reel with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes