VLCF4028T-470MR48-2 | TDK

Choke, SMD 4028, 47 µH, 680 mA, VLCF4028T-470MR48-2

Order No.: 75D1894
EAN: 4099889037753
MPN:
VLCF4028T-470MR48-2
Series: VLCF
VLCF4028T-470MR48-2 TDK Fixed Inductors Image 1
VLCF4028T-470MR48-2 TDK Fixed Inductors Image 2
VLCF4028T-470MR48-2 TDK Fixed Inductors Image 3
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
190.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.3808 €

SMD choke, VLCF4028T-470MR48-2, TDK

Features

  • Magnetic shield type wound inductor for power circuits
  • Low-profile product
  • Magnetic shield construction with ferrite core
  • Operating temperature range: -40 to +105°C

Applications

  • Power source inductor
  • HDDs
  • LCDs
  • DC/DC converters
Technical specifications
Filter Property Value
Version SMD choke
Inductance 47 µH
DC current 680 mA
Tolerance ±20 %
DC resistance 490 mΩ
Saturation current 480 mA
Measuring frequency 100 kHz
Design SMD 4028
Length 4 mm
Width 4 mm
Height 2.8 mm
Logistics
Property Value
Customs tariff number 85045000
Original Packaging Reel with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes