VLCF4028T-2R7N1R8-2 | TDK
Choke, SMD 4028, 2.7 µH, 2.46 A, VLCF4028T-2R7N1R8-2
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: On Request
SMD choke, VLCF4028T-2R7N1R8-2, TDK
Features
- Magnetic shield type wound inductor for power circuits
- Low-profile product
- Magnetic shield construction with ferrite core
- Operating temperature range: -40 to +105°C
Applications
- Power source inductor
- HDDs
- LCDs
- DC/DC converters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD choke | |
| Inductance | 2.7 µH | |
| DC current | 2.46 A | |
| Tolerance | ±30 % | |
| DC resistance | 49 mΩ | |
| Saturation current | 1.8 A | |
| Measuring frequency | 100 kHz | |
| Design | SMD 4028 | |
| Length | 4 mm | |
| Width | 4 mm | |
| Height | 2.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Original Packaging | Reel with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |