VLCF4018T-1R6N1R7-2 | TDK

Choke, SMD 4018, 1.6 µH, 2.42 A, VLCF4018T-1R6N1R7-2

Order No.: 75D1853
EAN: 4099889037340
MPN:
VLCF4018T-1R6N1R7-2
Series: VLCF
VLCF4018T-1R6N1R7-2 TDK Fixed Inductors Image 1
VLCF4018T-1R6N1R7-2 TDK Fixed Inductors Image 2
VLCF4018T-1R6N1R7-2 TDK Fixed Inductors Image 3
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
345.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.3451 €

SMD choke, VLCF4018T-1R6N1R7-2, TDK

Features

  • Magnetic shield type wound inductor for power circuits
  • Low-profile product
  • Magnetic shield construction with ferrite core
  • Operating temperature range: -40 to +105°C

Applications

  • Power source inductor
  • HDDs
  • LCDs
  • DC/DC converters
Technical specifications
Filter Property Value
Version SMD choke
Inductance 1.6 µH
DC current 2.42 A
Tolerance ±30 %
DC resistance 51 mΩ
Saturation current 1.7 A
Measuring frequency 100 kHz
Design SMD 4018
Length 4 mm
Width 4 mm
Height 1.8 mm
Logistics
Property Value
Customs tariff number 85045000
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes