VLBS1007083T-R20L | TDK

Choke, SMD, 200 nH, 70 A, VLBS1007083T-R20L

Order No.: 72D1406
EAN: 4099889005899
MPN:
VLBS1007083T-R20L
Series: VLBS
VLBS1007083T-R20L TDK Fixed Inductors Image 1
VLBS1007083T-R20L TDK Fixed Inductors Image 2
VLBS1007083T-R20L TDK Fixed Inductors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3090 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
523.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
400 pcs.
1.3090 €

SMD choke, VLBS1007083T-R20L, TDK

Features

  • This is a power supply circuit for SMD inductors using ferrite materials
  • Large current and lower DCR
  • Direct current-sensing properties under high temperature conditions
  • Operating temperature range: -40 to +125°C

Applications

  • Servers
  • BTS
  • VRMs
Technical specifications
Filter Property Value
Version SMD choke
Inductance 200 nH
DC current 70 A
Tolerance ±15 %
DC resistance 0.18 mΩ
Saturation current 50 A
Measuring frequency 100 kHz
Design SMD
Length 10 mm
Width 7 mm
Height 8.3 mm
Logistics
Property Value
Customs tariff number 85045000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes