VLBS1007083T-R10L | TDK
Choke, SMD, 100 nH, 70 A, VLBS1007083T-R10L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3090 € *
Standard delivery time from the manufacturer is: On Request
SMD choke, VLBS1007083T-R10L, TDK
Features
- This is a power supply circuit for SMD inductors using ferrite materials
- Large current and lower DCR
- Direct current-sensing properties under high temperature conditions
- Operating temperature range: -40 to +125°C
Applications
- Servers
- BTS
- VRMs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD choke | |
| Inductance | 100 nH | |
| DC current | 70 A | |
| Tolerance | ±15 % | |
| DC resistance | 0.18 mΩ | |
| Saturation current | 115 A | |
| Measuring frequency | 100 kHz | |
| Design | SMD | |
| Length | 10 mm | |
| Width | 7 mm | |
| Height | 8.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |