VLB10050HT-R20M | TDK

Choke, SMD 10050, 200 nH, 31 A, VLB10050HT-R20M

Order No.: 77D0429
EAN: 4099889046397
MPN:
VLB10050HT-R20M
Series: VLB
VLB10050HT-R20M TDK Fixed Inductors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7255 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
862.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
1.7255 €

SMD choke, VLB10050HT-R20M, TDK

Features

  • High-current SMD inductor
  • High output processing capacity minimal copper loss
  • High saturation current and low DC resistance
  • High operating frequency up to 2MHz

Applications

  • Personal computers
  • Servers
  • Voltage regulator modules
  • AV equipment
Technical specifications
Filter Property Value
Version SMD choke
Inductance 200 nH
DC current 31 A
Tolerance ±20 %
DC resistance 0.35 mΩ
Saturation current 37 A
Measuring frequency 1 MHz
Design SMD 10050
Length 10.2 mm
Width 7 mm
Height 5 mm
Logistics
Property Value
Customs tariff number 85045000
Original Packaging Reel with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes