VLB10050HT-R12M | TDK
Choke, SMD 10050, 120 nH, 68 A, VLB10050HT-R12M
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7255 € *
Standard delivery time from the manufacturer is: On Request
SMD choke, VLB10050HT-R12M, TDK
Features
- High-current SMD inductor
- High output processing capacity minimal copper loss
- High saturation current and low DC resistance
- High operating frequency up to 2MHz
Applications
- Personal computers
- Servers
- Voltage regulator modules
- AV equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD choke | |
| Inductance | 120 nH | |
| DC current | 68 A | |
| Tolerance | ±20 % | |
| DC resistance | 0.35 mΩ | |
| Saturation current | 68 A | |
| Measuring frequency | 1 MHz | |
| Design | SMD 10050 | |
| Length | 9.8 mm | |
| Width | 6.7 mm | |
| Height | 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Original Packaging | Reel with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |