TFM201610ALMAR33MTAA | TDK

Choke, SMD, 330 nH, 4.3 A, TFM201610ALMAR33MTAA

Order No.: 72D1375
EAN: 4099889005707
MPN:
TFM201610ALMAR33MTAA
Series: TFM-ALMA
TFM201610ALMAR33MTAA TDK Fixed Inductors Image 1
TFM201610ALMAR33MTAA TDK Fixed Inductors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1880 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
564.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.1880 €

SMD choke, TFM201610ALMAR33MTAA, TDK

Features

  • Magnetic shield
  • Metal core
  • Thin-film
  • Soft termination

Applications

  • ADAS ECU
  • Radar
  • Automotive communication module
  • Power supply
Technical specifications
Filter Property Value
Version SMD choke
Inductance 330 nH
DC current 4.3 A
Tolerance ±20 %
DC resistance 31 mΩ
Saturation current 5.2 A
Measuring frequency 1 MHz
Design SMD
Length 2 mm
Width 1.6 mm
Height 1 mm
Logistics
Property Value
Customs tariff number 85045000
Original Packaging Bulk with 3,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes