TFM201610ALMAR24MTAA | TDK
Choke, SMD, 240 nH, 5 A, TFM201610ALMAR24MTAA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1880 € *
Standard delivery time from the manufacturer is: On Request
SMD choke, TFM201610ALMAR24MTAA, TDK
Features
- Magnetic shield
- Metal core
- Thin-film
- Soft termination
Applications
- ADAS ECU
- Radar
- Automotive communication module
- Power supply
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD choke | |
| Inductance | 240 nH | |
| DC current | 5 A | |
| Tolerance | ±20 % | |
| DC resistance | 23 mΩ | |
| Saturation current | 5.9 A | |
| Measuring frequency | 1 MHz | |
| Design | SMD | |
| Length | 2 mm | |
| Width | 1.6 mm | |
| Height | 1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Original Packaging | Bulk with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |