TFM201610ALM-1R0MTAA | TDK
Choke, SMD 0806, 1 µH, 4.3 A, TFM201610ALM-1R0MTAA
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1845 € *
Standard delivery time from the manufacturer is: On Request
SMD choke, TFM201610ALM-1R0MTAA, TDK
Features
- Magnetic shield
- Metal core
- Thin-film
- Soft termination
Applications
- ADAS ECU
- Radar
- Automotive communication module
- Power supply
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | choke | |
| Inductance | 1 µH | |
| DC current | 4.3 A | |
| Tolerance | ±20 % | |
| DC resistance | 56 mΩ | |
| Saturation current | 4.3 A | |
| Measuring frequency | 1 MHz | |
| Design | SMD 0806 | |
| Length | 2 mm | |
| Width | 1.6 mm | |
| Height | 1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |