TFM201208ALD-1R0MTCA | TDK
Choke, SMD 0805, 1 µH, 2.5 A, TFM201208ALD-1R0MTCA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2404 € *
Standard delivery time from the manufacturer is: On Request
SMD choke, TFM201208ALD-1R0MTCA, TDK
Features
- Magnetic shield
- Metal core
- Thin-film
- Soft termination
Applications
- Smart phones
- HDDs
- Compact power supply
- SSDs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD choke | |
| Inductance | 1 µH | |
| DC current | 2.5 A | |
| Tolerance | ±20 % | |
| DC resistance | 85 mΩ | |
| Saturation current | 2.9 A | |
| Measuring frequency | 1 MHz | |
| Design | SMD 0805 | |
| Length | 2 mm | |
| Width | 1.25 mm | |
| Height | 0.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |